The MAX5223EKA is an 8-bit digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It operates from a 3.6V supply voltage and features a D/A converter type. The device is packaged in a SOT-23-8 package, measuring 1.625mm in width and 2.9mm in length.
Maxim MAX5223EKA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5223EKA to view detailed technical specifications.
No datasheet is available for this part.