The MAX5223EKA-T is an 8-bit digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It operates at a nominal supply voltage of 3.6V and has a maximum supply current of 0.275mA. The device is packaged in an 8-pin SOT-23 package, measuring 1.625mm in width and 2.9mm in length. The converter is designed for use in a variety of applications, including data acquisition and control systems.
Maxim MAX5223EKA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.275 |
| Supply Voltage-Nom | 3.6 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5223EKA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.