The MAX5236EUB-T is a 10-bit digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 3V and is available in a 10-pin micro max package. The device has 10 terminals and a single function. It is suitable for use in applications requiring high accuracy and reliability.
Maxim MAX5236EUB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5236EUB-T to view detailed technical specifications.
No datasheet is available for this part.