Maxim MAX5250ACAP technical specifications.
| Package/Case | SSOP |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 10us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX5250ACAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
