
The MAX5250BEAP is a 4-channel digital-to-analog converter with a resolution of 10 bits and a SPI interface. It operates over a temperature range of -40°C to 85°C and features a settling time of 10us. The device is packaged in a 20-pin SSOP package and is suitable for surface mount applications. However, it is not RoHS compliant and contains lead, making it less suitable for lead-free applications.
Maxim MAX5250BEAP technical specifications.
| Package/Case | SSOP |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of D/A Converters | 4 |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX5250BEAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
