The MAX5250BEAP-T is a digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 0.98mA. It has 20 terminals and operates over a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 20-pin SSOP-20 package and is suitable for industrial applications.
Maxim MAX5250BEAP-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.98 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5250BEAP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.