The MAX5251ACPP is a commercial-grade 10-bit digital-to-analog converter with a nominal supply voltage of 3.3V and a maximum supply current of 0.98mA. It is available in a plastic DIP-20 package and operates over a temperature range of 0 to 70 degrees Celsius. The device features 20 terminals and supports four functions. It is suitable for use in a variety of applications, including data conversion and signal processing.
Maxim MAX5251ACPP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.16 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.98 |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5251ACPP to view detailed technical specifications.
No datasheet is available for this part.