The MAX5251BCAP-T is a commercial-grade, 20-pin SSOP digital-to-analog converter with a 10-bit resolution and a nominal supply voltage of 3.3V. It operates within a temperature range of 0°C to 70°C. The device has a maximum supply current of 0.98mA. The MAX5251BCAP-T is designed for use in a variety of applications, including data conversion and signal processing.
Maxim MAX5251BCAP-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.98 |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5251BCAP-T to view detailed technical specifications.
No datasheet is available for this part.