Quad 12-bit voltage-output digital-to-analog converter (DAC) with serial interface. Features 12-bit resolution and 4 DAC channels. Operates from a single 3V to 3.6V supply with a low supply current of 3µA. Offers a 16µs settling time and a full-scale error of 4 LSB with 1 LSB integral nonlinearity. Surface mountable in an SSOP package.
Maxim MAX5253BCAP+ technical specifications.
| Package/Case | SSOP |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 640mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 16us |
| Supply Current | 3uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5253BCAP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.