Eight-channel, 8-bit digital-to-analog converter (DAC) with unipolar voltage output. Features serial input loading via SPI, 3-wire, or 4-wire interface. Achieves a 7µs settling time with 1LSB integral nonlinearity. Operates from a 2.7V to 3.6V supply voltage range and is housed in a 16-pin QSOP surface-mount package.
Maxim MAX5259EEE technical specifications.
| Package/Case | QSOP |
| Differential Output | No |
| Height | 1.651mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 7us |
| Width | 3.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX5259EEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
