Maxim MAX526CCNG technical specifications.
| Package/Case | PDIP |
| Differential Output | No |
| Full Scale Error | 1.5LSB |
| Height | 4.45mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 32.13mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 3us |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX526CCNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.