The MAX526CEWG is a 12-bit digital-to-analog converter with a maximum supply current of 28 mA and a nominal supply voltage of 15 V. It features a temperature grade of industrial and a JEDEC package code of R-PDSO-G24. The device has 24 terminals and operates over a temperature range of -40°C to 85°C. It is available in a 0.300 inch, SOP-24 package.
Maxim MAX526CEWG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 28 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX526CEWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.