
12-bit, 4-channel voltage-output digital-to-analog converter (DAC) with parallel interface. Features 1LSB integral nonlinearity and 2LSB full-scale error. Operates from a dual supply voltage range of -5.5V to +5.5V, with a maximum supply voltage of 5.5V and a typical supply current of 5.5mA. Packaged in a 24-pin SOIC surface-mount case, this RoHS compliant component offers a settling time of 5µs and a maximum operating temperature of 70°C.
Maxim MAX527DCWG+ technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Full Scale Error | 2LSB |
| Height | 2.35mm |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 733mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -5.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MAX527 |
| Settling Time | 5us |
| Supply Current | 5.5mA |
| Supply Type | Dual |
| Termination | SMD/SMT |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX527DCWG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
