
Maxim MAX527DCWG+T technical specifications.
| Package/Case | SOIC |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 733mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -5.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MAX527 |
| Settling Time | 5us |
| Supply Current | 5.5mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX527DCWG+T to view detailed technical specifications.
No datasheet is available for this part.