The MAX528CWG-T is a 24-pin SSOP-24 commercial 8-bit digital-to-analog converter with a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 12 volts and a maximum supply current of 9 milliamps. The device operates over a temperature range of 0 to 70 degrees Celsius and is available in a 5.29mm wide, 8.2mm long SSOP-24 package.
Maxim MAX528CWG-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.29 |
| Length | 8.2 |
| Pin Count | 24 |
| Number of Functions | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 12 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX528CWG-T to view detailed technical specifications.
No datasheet is available for this part.