Maxim MAX5293ETE technical specifications.
| JEDEC Package Code | S-XQCC-N16 |
| Pin Count | 16 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5293ETE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.