The MAX529CWG-T is an 8-channel 8-bit digital-to-analog converter with a commercial temperature grade. It has a maximum supply current of 9mA and a nominal supply voltage of 5V. The device is packaged in a 24-pin SSOP package with a width of 5.29mm and a length of 8.2mm. The MAX529CWG-T operates over a temperature range of 0°C to 70°C.
Maxim MAX529CWG-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.29 |
| Length | 8.2 |
| Pin Count | 24 |
| Number of Functions | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX529CWG-T to view detailed technical specifications.
No datasheet is available for this part.