
The MAX529EPP+ is an 8-bit digital-to-analog converter with 8 channels, offering 8-bit resolution and a settling time of 3us. It operates within a temperature range of -40°C to 85°C and is supplied by a voltage between 4.75V and 5.25V. The device is available in a PDIP package and is RoHS compliant. It is a through-hole mount device and is suitable for use in a variety of applications requiring high precision and speed.
Maxim MAX529EPP+ technical specifications.
| Package/Case | PDIP |
| Differential Output | No |
| Full Scale Error | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 3-WIRE, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3us |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX529EPP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
