The MAX5302EUA-T is an industrial-grade 12-bit digital-to-analog converter with a nominal supply voltage of 5V. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 8 terminals and is packaged in a S-PDSO-G8 package, measuring 3mm in width and 3mm in length. The MAX5302EUA-T is designed for use in industrial applications and is compliant with relevant standards.
Maxim MAX5302EUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5302EUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.