The MAX5304CUA is a commercial-grade digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 0.4mA. It features an 8-pin TSSOP package with a width and length of 3mm. The device operates over a temperature range of 0 to 70 degrees Celsius and is available in a single function configuration. The MAX5304CUA is suitable for use in commercial applications where reliability and stability are key.
Maxim MAX5304CUA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.4 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5304CUA to view detailed technical specifications.
No datasheet is available for this part.