Maxim MAX530BEAG+ technical specifications.
| Package/Case | SSOP |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 25us |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX530BEAG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.