Maxim MAX5312EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI, USB, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Current | 6.2A |
| Operating Supply Voltage | 10V |
| Packaging | Box |
| Radiation Hardening | No |
| Resolution | 12b |
| Settling Time | 10us |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5312EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.