Maxim MAX5318GTG+ technical specifications.
| Full Scale Error | 16LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Output Type | Voltage |
| Resolution | 18b |
| Series | MAX5318 |
| Settling Time | 3us |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5318GTG+ to view detailed technical specifications.
No datasheet is available for this part.