The MAX531ACPD is a commercial-grade 12-bit digital-to-analog converter with a nominal supply voltage of 5V. It features a DIP-14 package with a width of 7.62mm and a length of 19.05mm. The device operates over a temperature range of 0 to 70 degrees Celsius and has a pin count of 14. It is designed for use in commercial applications and is available in a 0.300 inch, plastic DIP-14 package.
Maxim MAX531ACPD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX531ACPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.