12-bit, single-channel voltage-output digital-to-analog converter (DAC) with SPI serial interface. Features 1LSB integral nonlinearity and full-scale error, offering bipolar and unipolar output polarity. Operates from a 4.5V to 5.25V supply with a typical 5V operating voltage. Through-hole mounted in a 14-pin PDIP package, this RoHS compliant component has a 25µs settling time and a 2.048V reference voltage.
Maxim MAX531BCPD+ technical specifications.
| Package/Case | PDIP |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Height | 4.45mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 2.048V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 25us |
| Supply Current | 260uA |
| Supply Type | Single |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX531BCPD+ to view detailed technical specifications.
No datasheet is available for this part.