The MAX531BCSD-T is a 12-bit digital-to-analog converter with a commercial temperature grade and a nominal supply voltage of 5V. It has 14 terminals and a dual terminal position. The device is packaged in a 0.150 inch SOIC-14 package with dimensions of 3.9mm in width and 8.65mm in length. The converter operates within a temperature range of 0 to 70 degrees Celsius.
Maxim MAX531BCSD-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX531BCSD-T to view detailed technical specifications.
No datasheet is available for this part.