Maxim MAX532ACPE technical specifications.
| Package/Case | DIP |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of D/A Converters | 2 |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 2.5us |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX532ACPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
