The MAX532AMJE is a 12-bit dual D/A converter with a nominal supply voltage of 15V and a maximum supply current of 10mA. It is packaged in a CERDIP-16 package and operates over a temperature range of -55°C to 125°C. This device is suitable for use in military-grade applications due to its temperature grade. The converter is designed for use in a variety of applications, including data conversion and signal processing.
Maxim MAX532AMJE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX532AMJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.