The MAX532BCWE-T is a dual 12-bit digital-to-analog converter with a commercial temperature grade. It operates at a nominal supply voltage of 15V and has a maximum supply current of 10uA. The device is packaged in a 0.300 inch plastic SO-16 package. The MAX532BCWE-T is suitable for use in applications where a high degree of accuracy and stability are required, such as in data acquisition and control systems. The device is capable of operating over a temperature range of 0 to 70 degrees Celsius.
Maxim MAX532BCWE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX532BCWE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.