The MAX532BEWE-T is a 12-bit dual D/A converter with an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 15V and a maximum supply current of 10mA. The device is packaged in a 0.300 inch plastic SO-16 package with 16 terminals. It is designed for use in a variety of applications, including data conversion and signal processing.
Maxim MAX532BEWE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX532BEWE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.