The MAX534ACEE-T is a commercial-grade digital-to-analog converter with a nominal supply voltage of 5V and maximum supply current of 1.3mA. It features a 16-pin QSOP package and operates over a temperature range of 0 to 70 degrees Celsius. This device has 8 bits of resolution and a single function. The converter type is D/A, and it is designed for commercial applications.
Maxim MAX534ACEE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1.3 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX534ACEE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.