The MAX5351AEUA is an 8-bit digital-to-analog converter with 13-bit resolution, designed for operation at a 3.3V supply voltage. It features a maximum supply current of 0.4mA and is rated for industrial temperature operation, spanning from -40°C to 85°C. The device is packaged in an 8-pin UMAX-8 package, measuring 3mm in width and 3mm in length. The MAX5351AEUA is a single-function device, suitable for applications requiring a high degree of precision and accuracy.
Maxim MAX5351AEUA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.4 |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 13 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5351AEUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.