Maxim MAX5351BCPA technical specifications.
| Package/Case | PDIP |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 552mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Mount | Through Hole |
| Number of Bits | 13 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | MAX5351 |
| Settling Time | 16us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX5351BCPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.