13-bit, single-channel digital-to-analog converter (DAC) with serial input loading. Features a 16µs settling time and a voltage output. Operates from a single supply voltage range of 3.15V to 3.6V, with a maximum power dissipation of 330mW. Interface supports SPI and 3-wire serial communication. Packaged in a UMAX-8 surface-mount case.
Maxim MAX5351BEUA technical specifications.
| Package/Case | UMAX |
| Differential Output | No |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 13b |
| RoHS Compliant | No |
| Settling Time | 16us |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX5351BEUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.