12-bit, single-channel voltage-output digital-to-analog converter (DAC) with SPI serial interface. Features 1LSB integral nonlinearity and 3LSB full-scale error. Operates from a 4.5V to 5.5V supply, consuming 400uA typical supply current. Bipolar and unipolar output polarity supported. Packaged in an 8-pin UMAX surface-mount case.
Maxim MAX5352BEUA+ technical specifications.
| Package/Case | UMAX |
| Differential Output | No |
| Full Scale Error | 3LSB |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Current | 400uA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5352BEUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.