
12-bit, single-channel digital-to-analog converter (DAC) featuring serial SPI interface. Offers 1LSB integral nonlinearity and 3LSB full-scale error. Settling time is 14µs with a voltage output. Operates from a single 3.15V to 3.6V supply. Packaged in an 8-pin UMAX surface-mount configuration.
Maxim MAX5353AEUA technical specifications.
| Package/Case | UMAX |
| Differential Output | No |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 14us |
| Supply Current | 400uA |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX5353AEUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.