The MAX5355EUA is an 8-terminal digital-to-analog converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum supply current of 0.4mA. The device is packaged in a micro max package with a width and length of 3mm and a pin count of 8. It is designed for industrial temperature applications and is suitable for use in a variety of data conversion applications.
Maxim MAX5355EUA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.4 |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5355EUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.