13-bit, single-channel voltage-output digital-to-analog converter (DAC) with serial SPI interface. Features 1LSB integral nonlinearity and 6LSB full-scale error. Operates from a single 4.5V to 5.5V supply with 400µA supply current. Packaged in an 8-pin UMAX surface-mount configuration.
Maxim MAX535BCUA+ technical specifications.
| Package/Case | UMAX |
| Differential Output | No |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Settling Time | 16us |
| Supply Current | 400uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX535BCUA+ to view detailed technical specifications.
No datasheet is available for this part.