Maxim MAX5360MEUK+T technical specifications.
| Package/Case | SOT-23-5 |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 6b |
| RoHS Compliant | Yes |
| Series | MAX5360 |
| Settling Time | 20us |
| Supply Current | 230uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5360MEUK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
