The MAX5365EUT-T is a 6-bit digital-to-analog converter with a supply voltage of 5V and an industrial temperature grade. It features a JEDEC package code of R-PDSO-G6 and a package type of MINIATURE, SOT-23, 6 PIN. The device operates over a temperature range of -40°C to 85°C and has a pin count of 6. It is designed for use in a variety of applications, including data conversion and signal processing.
Maxim MAX5365EUT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 6 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5365EUT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.