
12-bit, 4-channel voltage-output digital-to-analog converter (DAC) with SPI, serial, 3-wire, and 4-wire interface compatibility. Features 1LSB integral nonlinearity and 1.5LSB full-scale error. Operates with dual supply voltages up to ±15V, with a maximum supply voltage of 16.5V. Through-hole mounting in a PDIP package.
Maxim MAX536ACPE+ technical specifications.
| Package/Case | PDIP |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 1.5LSB |
| Height | 4.45mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Length | 19.43mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 842mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 3us |
| Supply Current | 8mA |
| Supply Type | Dual |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX536ACPE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.