Quad-channel, 12-bit voltage-output digital-to-analog converter (DAC) featuring SPI, serial, 3-wire, and 4-wire interface compatibility. Achieves 1LSB integral nonlinearity and 1.5LSB full-scale error, with a 3µs settling time. Operates from a dual supply voltage up to ±15V, with a maximum supply voltage of 16.5V and a minimum of 10.8V. Surface-mount SOIC package, 762mW max power dissipation, and 8mA supply current.
Maxim MAX536ACWE+ technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 1.5LSB |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Length | 10.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 762mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 3us |
| Supply Current | 8mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX536ACWE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.