Maxim MAX537BEWE+T technical specifications.
| Package/Case | SOIC |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 762mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MAX537 |
| Settling Time | 3us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX537BEWE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.