The MAX5380PEUK-T is an industrial-grade 8-bit digital-to-analog converter with a nominal supply voltage of 3V and a maximum supply current of 0.23mA. It is packaged in a SOT-23 package with 5 pins. The converter operates over a temperature range of -40°C to 85°C and is suitable for industrial applications.
Maxim MAX5380PEUK-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.23 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5380PEUK-T to view detailed technical specifications.
No datasheet is available for this part.