The MAX5384EZT-T is an industrial-grade 8-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 0.23mA. It operates over a temperature range of -40°C to 85°C. The device is packaged in a thin, 6-pin SOT-23 package. The MAX5384EZT-T is a single-function device with 8-bit resolution.
Maxim MAX5384EZT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.23 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5384EZT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.