
The MAX5386MATE+ is a dual 256-position digital potentiometer from Maxim. It operates over a temperature range of -40°C to 125°C and can supply current as low as 1uA. The device is available in a 100-piece rail/Tube packaging and is compliant with RoHS regulations. It features a 50kR potentiometer with a 25% tolerance and is suitable for use in a variety of applications.
Maxim MAX5386MATE+ technical specifications.
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.6V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistance Tolerance | 25% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | MAX5386 |
| Supply Current | 1uA |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5386MATE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.