Maxim MAX5387NAUD+ technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.6V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 25% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | MAX5387 |
| Supply Current | 1uA |
| Taper | Linear |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5387NAUD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.