
Dual-channel, 256-tap digital potentiometer IC featuring a 100kΩ resistance and linear taper. Operates with a 2.6V to 5.5V supply voltage and a 3-wire serial interface. This volatile memory component boasts a low operating current of 1µA and a wide temperature range of -40°C to 125°C. Packaged in a compact UMAX (3.05mm x 3.05mm x 0.95mm) for efficient board space utilization.
Maxim MAX5388NAUB+ technical specifications.
| Package/Case | UMAX |
| Height | 0.95mm |
| Interface | Serial, 3-WIRE |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.6V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 1uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistance Tolerance | 25% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | MAX5388 |
| Taper | Linear |
| Tolerance | 25% |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5388NAUB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
