12-bit, single-channel voltage-output digital-to-analog converter (DAC) with SPI and serial 3-wire interface. Features 1LSB integral nonlinearity, bipolar/unipolar output polarity, and a 25us settling time. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Packaged in an 8-pin SOIC surface-mount case, measuring 5mm x 4mm x 1.5mm, with an operating temperature range of -40°C to 85°C.
Maxim MAX538BESA+ technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 25us |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX538BESA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
