
10k Ohm, 256-position linear digital potentiometer for surface mount applications. Features a volatile memory type and operates from a single power supply. Packaged in an 8-pin, 2x2mm Thin Dual Flat Package No Lead with Exposed Pad (TDFN EP), offering a 0.5mm pin pitch. Suitable for automotive environments with an operating temperature range of -40°C to 125°C.
Maxim MAX5395LATA+T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229 |
| Taper Type | Linear |
| Number of Pot per Package | 1 |
| Number of Positions | 256 |
| Resistance Value | 10kOhm |
| Memory Type | Volatile |
| Power Supply Type | Single |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX5395LATA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.